RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 3-Pole, 20A, Type C, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

$111.38

(exc. GST)

$122.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.38

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
746-7775
Mfr. Part No.:
2CDS253001R0204 S203-C20
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP20, IP40

Depth

69mm

Height

69mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Width

52.5mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Reset Actuator Type

Lever

Tripping Mechanism

Thermomagnetic, Electromagnetic

COO (Country of Origin):
DE

ABB S200 Series MCB, 20A Current Rating, 10kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS253001R0204 S203-C20


This compact 3 pole MCB is designed for effective circuit protection in commercial and industrial environments. With a current rating of 20 A and a tripping characteristic of type C, it meets the critical need for electrical safety devices. Its sturdy construction and efficient tripping mechanism serve to safeguard electrical circuits.

Features & Benefits


• Provides short circuit protection to prevent damage

• Designed for disassembly, facilitating maintenance

• High breaking capacity of 10 kA for enhanced protection

Applications


• Ideal for commercial electrical circuits

• Utilised in electrical distribution boards

• Applied in machinery and equipment protection

• Employed across various electrical systems needing effective circuit breakers

How is it installed on a DIN rail?


It can be easily clipped onto a standard DIN rail without specialised tools.

What type of electrical systems can it be used in?


It is suitable for a variety of systems, including commercial and industrial setups.

What happens in a short circuit situation?


The circuit breaker trips automatically to prevent damage to the connected equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy