Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 1-Pole, 6A, Type B, 240V ac AC, 72 V dc DC, 15 kA Breaking

Subtotal (1 unit)*

$169.51

(exc. GST)

$186.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$169.51

*price indicative

RS Stock No.:
288-7082
Distrelec Article No.:
302-17-067
Mfr. Part No.:
A9F93106
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

240V ac

Rated DC Voltage

72V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

Acti9

Series

iC60L

Terminal Type

Single Terminal

IP Rating

IP20

Standards/Approvals

EN 60898-1, EN 60947-2, IEC 60898-1, IEC 60947-2

Width

18mm

Depth

78.5mm

Height

85mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker with a 1P configuration and a 6A rated current is designed for distribution applications. With a breaking capacities ranging from 15000 A to 7500 A, this circuit breaker ensures reliable performance and safety in a variety of electrical systems.

Thermal magnetic trip unit technology for efficient circuit protection

Utilisation category A for reliable performance

Contact position indicator and trip indicator

IP20 degree of protection

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy