Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 1-Pole, 20A, Type B, 500V ac AC, 72 V dc DC, 15 kA Breaking

Subtotal (1 unit)*

$396.95

(exc. GST)

$436.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$396.95

*price indicative

RS Stock No.:
346-787
Mfr. Part No.:
A9F93120
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

500V ac

Rated DC Voltage

72V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

Acti9

Series

iC60L

Terminal Type

Single Terminal

IP Rating

IP20

Depth

78.5mm

Height

85mm

Width

18mm

Standards/Approvals

EN 60898-1, EN 60947-2, IEC 60898-1, IEC 60947-2

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Acti9 iC60L MCB is a low voltage miniature circuit breaker. It has 1P with 1 protected pole, rated current 20A and B tripping curve. The rated short circuit breaking capacity goes up to 25kA at 220VAC to 240VAC conforming to EN/IEC 60947-2 standard and 15000A at 230VAC conforming to EN/IEC 60898-1 standard. It complies with both industrial standard EN/IEC 60898-1 and residential standard EN/IEC 60947-2.

Combine short circuit and overload currents protection

Visitrip system for fast detection of faulty outgoers for shorter repair times

VisiSafe system for offering enhanced security when it comes to circuit protection

Option to add auxiliaries and remote monitoring and residual current device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy