Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 1-Pole, 1A, Type C, 500V ac AC, 72 V dc DC, 15 kA Breaking

Subtotal (1 unit)*

$261.26

(exc. GST)

$287.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$261.26

*price indicative

RS Stock No.:
479-575
Mfr. Part No.:
A9F94101
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

1A

Tripping Characteristics

Type C

Rated AC Voltage

500V ac

Rated DC Voltage

72V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

Acti9

Series

iC60L

IP Rating

IP20

Depth

78.5mm

Width

18mm

Standards/Approvals

EN 60898-1, IEC 60898-1, EN 60947-2, IEC 60947-2

Height

85mm

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Low voltage miniature circuit breaker has 1P with 1 protected pole, rated current 1A and C tripping curve. The rated short circuit breaking capacity goes up to 100kA at 220VAC to 240VAC conforming to EN/IEC 60947-2 standard and 15000A at 230VAC conforming to EN/IEC 60898-1 standard. It complies with both industrial standard EN/IEC 60898-1 and residential standard EN/IEC 60947-2. This miniature circuit breaker is for protection against short circuit and overload current in all applications. Its unique VisiTrip indicator reduces intervention time by showing the faulty circuit. Its VisiSafe green strip guarantees the physical opening of the contacts to allow downstream maintenance.

Combine short-circuit and overload currents protection

Visitrip system for fast detection of faulty outgoers for shorter repair times

VisiSafe system for offering enhanced security when it comes to circuit protection

Option to add auxiliaries and remote monitoring and residual current device (Vigi)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy