Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 1-Pole, 25A, Type B, 500V ac AC, 72 V dc DC, 15 kA Breaking
- RS Stock No.:
- 458-794
- Mfr. Part No.:
- A9F93125
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$343.20
(exc. GST)
$377.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $343.20 |
*price indicative
- RS Stock No.:
- 458-794
- Mfr. Part No.:
- A9F93125
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 500V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60L | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60898-1, IEC 60898-1, EN 60947-2, IEC 60947-2 | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Width | 18mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 500V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60L | ||
IP Rating IP20 | ||
Standards/Approvals EN 60898-1, IEC 60898-1, EN 60947-2, IEC 60947-2 | ||
Depth 78.5mm | ||
Height 85mm | ||
Width 18mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Low voltage miniature circuit breaker (MCB). It has 1P with 1 protected pole, rated current 25A and B tripping curve. The rated short circuit breaking capacity goes up to 25kA at 220VAC to 240VAC conforming to EN/IEC 60947-2 standard and 15000A at 230VAC conforming to EN/IEC 60898-1 standard. It complies with both industrial standard EN/IEC 60898-1 and residential standard EN/IEC 60947-2. This miniature circuit breaker is for protection against short circuit and overload current in all applications. Its unique VisiTrip indicator reduces intervention time by showing the faulty circuit. Its VisiSafe green strip guarantees the physical opening of the contacts to allow downstream maintenance.
Combine short-circuit and overload currents protection
Visitrip system for fast detection of faulty outgoers for shorter repair times
VisiSafe system for offering enhanced security when it comes to circuit protection
Option to add auxiliaries and remote monitoring and residual current device
Related links
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 40A 500V ac AC 15000 A Breaking
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 63A 500V ac AC 15 kA Breaking
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 1A 500V ac AC 15000 A Breaking
- Schneider Electric Acti9 A9F9 Miniature Circuit Breaker 20A 500V ac AC 70 kA Breaking
- Schneider Electric Acti9 iC60 Miniature Circuit Breaker 50A 500V ac AC 15 kA Breaking
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 6A 240V ac AC 70 kA Breaking
- Schneider Electric Acti9 A9F7 Miniature Circuit Breaker 25A 500V ac AC 36 kA Breaking
- Schneider Electric A9F A9F Miniature Circuit Breaker 32A 500V ac AC, 60 V dc DC
