Schneider Electric Acti9 A9F0 Miniature Circuit Breaker, 1-Pole, 6A, Type C, 230V ac AC, 72 V dc DC, 15 kA Breaking

Subtotal (1 unit)*

$92.98

(exc. GST)

$102.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.98

*price indicative

RS Stock No.:
212-248
Distrelec Article No.:
110-83-834
Mfr. Part No.:
A9F07106
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Rated DC Voltage

72V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

Acti9

Series

A9F0

Terminal Type

Double Clamp Terminal

IP Rating

IP20

Depth

78.5mm

Height

91mm

Width

18mm

Standards/Approvals

EN 60898-1, EN 60947-2, IEC 60898-1, IEC 60947-2

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
BG
The Schneider Electric Miniature Circuit Breaker is suitable for both DC and AC networks, offering reliable overcurrent protection with thermal-magnetic trip unit technology. It is primarily used for distribution applications and complies with international standards, including IEC 60898-1, EN 60898-1, IEC 60947-2, and EN 60947-2. The MCB features a contact position indicator for easy status monitoring and uses a toggle control type. It has a rated insulation voltage of 500 V AC at 50/60 Hz, as per EN 60947-2 standards. The device operates within an ambient temperature range of -35 to 70°C, making it suitable for a wide range of environments.

DIN rail mounting

20000 cycles of mechanical durability

IP20 rated conforming to IEC 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy