Schneider Electric Acti9 A9F Miniature Circuit Breaker, 3-Pole, 63A, Type B, 415V ac AC, 375 V dc DC, 15 kA Breaking
- RS Stock No.:
- 653-900
- Mfr. Part No.:
- A9N18423
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$612.43
(exc. GST)
$673.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $612.43 |
*price indicative
- RS Stock No.:
- 653-900
- Mfr. Part No.:
- A9N18423
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 375V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | A9F | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60898-1, IEC 60947-2 | |
| Height | 91mm | |
| Width | 54mm | |
| Depth | 78.5mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 375V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series A9F | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60898-1, IEC 60947-2 | ||
Height 91mm | ||
Width 54mm | ||
Depth 78.5mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit-breaker designed for effective distribution in electrical systems. This model encompasses a thermal-magnetic trip unit and is tailored for three-phase applications, boasting a rated current capacity of 63 A at 30 °C. It adeptly protects against faults with a breaking capacity of up to 15,000 A, ensuring high reliability under various network conditions. With compliance to numerous IEC standards, it assures users of operational safety and performance. The design supports easy installation on a standard DIN rail, making it an optimal choice for various electrical setups.
Features compact clip-on mounting for quick installation on a 35 mm symmetrical DIN rail
Offers local ON/OFF indication for enhanced visibility and operational awareness
Designed with tunnel type terminals accommodating various conductor sizes for flexible wiring options
Includes a handle that can be sealed with cable for added security in both OFF and ON positions
Certified with EAC and adheres to international standards such as EN/IEC 60898-1 and 60947-2
Designed to endure extreme conditions with an operating temperature range from -30 °C to +60 °C
Provides effective earth-leakage protection with a separate block for enhanced system safety
Constructed with a durable white finish, ensuring longevity and resistance to wear
Offers mechanical durability of up to 20,000 cycles for reliable performance in demanding environments
Related links
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 63A 500V ac AC 15 kA Breaking
- Hager NQN NQN Miniature Circuit Breaker 63A 415V ac AC, 15 kA Breaking Capacity
- Hager NQN NQN Miniature Circuit Breaker 63A 415V ac AC, 15 kA Breaking Capacity
- Hager NQN NQN Miniature Circuit Breaker 63A 415V ac AC, 15 kA Breaking Capacity
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 1.6A 500V ac AC, 15 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 415V ac AC 10000 kA
- ABB High Performance S800N Miniature Circuit Breaker 63A 690V ac AC 36 kA Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 63A 250 V dc DC, 15 kA Breaking Capacity
