Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 1-Pole, 63A, Type B, 500V ac AC, 72 V dc DC, 15 kA Breaking

Subtotal (1 unit)*

$554.81

(exc. GST)

$610.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$554.81

*price indicative

RS Stock No.:
458-795
Mfr. Part No.:
A9F93163
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

63A

Tripping Characteristics

Type B

Rated AC Voltage

500V ac

Rated DC Voltage

72V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

Acti9

Series

iC60L

IP Rating

IP20

Standards/Approvals

EN 60947-2, IEC 60947-2

Width

18mm

Height

85mm

Depth

78.5mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Low voltage miniature circuit breaker has 1P with 1 protected pole, rated current 63A and B tripping curve. The rated short circuit breaking capacity goes up to 15kA at 220VAC to 240VAC conforming to EN/IEC 60947-2 standard. It complies with industrial standard EN/IEC 60947-2. This miniature circuit breaker is for protection against short circuit and overload current in all applications. Its unique VisiTrip indicator reduces intervention time by showing the faulty circuit. Its VisiSafe green strip guarantees the physical opening of the contacts to allow downstream maintenance.

Degree of protection is IP20 and IP40 in enclosure

Fast closing mechanism independent of manual operation improves its service life

Overvoltage category is IV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy