Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 1-Pole, 25A, Type D, 240V ac AC, 60 V dc DC, 10 kA Breaking
- RS Stock No.:
- 288-1398
- Mfr. Part No.:
- M9F23125
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$64.43
(exc. GST)
$70.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.43 |
*price indicative
- RS Stock No.:
- 288-1398
- Mfr. Part No.:
- M9F23125
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Range | Multi9 | |
| Series | Multi9 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20, IP40 | |
| Width | 18mm | |
| Standards/Approvals | CSA C22.2 No 235, EN/IEC 60947-2, GB 14048.2, UL 1077 | |
| Height | 81mm | |
| Depth | 72mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Range Multi9 | ||
Series Multi9 | ||
Terminal Type Tunnel | ||
IP Rating IP20, IP40 | ||
Width 18mm | ||
Standards/Approvals CSA C22.2 No 235, EN/IEC 60947-2, GB 14048.2, UL 1077 | ||
Height 81mm | ||
Depth 72mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature Circuit Breaker is a compact and reliable device designed for distribution applications. With a rated current of 25A and a breaking capacity of up to 14kA, this MCB ensures efficient protection against overloads and short circuits in your electrical system.
Multiple breaking capacity options for different voltage levels
Padlockable connections for added safety
IP20 degree of protection for indoor use
Mercury free and halogen free for environmentally friendly operation
Related links
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 15A 240V ac AC 14 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 8A 240V ac AC 14 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 32A 240V ac AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 5A 60 V dc DC, 3 kA Breaking Capacity
- Schneider Electric Multi9 M9F1 Miniature Circuit Breaker 25A 440V ac AC 6 kA Breaking
- Schneider Electric Multi9 M9F1 Miniature Circuit Breaker 25A 440V ac AC 6 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
