Siemens SENTRON 5SY8 Miniature Circuit Breaker, 1-Pole, 25A, Type D, 400V ac AC, 60 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-475
- Mfr. Part No.:
- 5SY8125-8
- Brand:
- Siemens
Subtotal (1 unit)*
$131.76
(exc. GST)
$144.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.76 |
*price indicative
- RS Stock No.:
- 610-475
- Mfr. Part No.:
- 5SY8125-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 30kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Standards/Approvals | CSA C22.2 No.235, EN 60947-2, IEC 60947-2, UL1077 | |
| Width | 18mm | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 30kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Standards/Approvals CSA C22.2 No.235, EN 60947-2, IEC 60947-2, UL1077 | ||
Width 18mm | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens miniature circuit breaker is designed to ensure reliable protection and efficient power management for your electrical systems. With its compact design and robust functionality, this device meets the highest safety standards while maintaining excellent performance. Ideal for both industrial and infrastructure applications, it supports a diverse range of voltage requirements and is engineered to withstand harsh environmental conditions. Equipped with a touch protection feature, it guarantees safety during handling, making it a preferred choice for professionals seeking dependable solutions. This circuit breaker promises longevity with a mechanical service life of up to 10,000 operating cycles, ensuring it remains a steadfast component in your system for years to come.
Touch protection feature enhances user safety
Compact design allows for easy installation in tight spaces
Robust mechanical service life ensures long-term reliability
Suitable for varying operational environments with its wide temperature range
Highly efficient power loss management with minimal dissipation
Allows for flexible conductor cross-sections accommodating various installation needs
Compatible with a variety of supplementary devices for enhanced functionality
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 230V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
