Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 2-Pole, 8A, Type D, 240V ac AC, 125 V dc DC, 14 kA Breaking

Subtotal (1 unit)*

$301.54

(exc. GST)

$331.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.54

*price indicative

RS Stock No.:
288-1399
Mfr. Part No.:
M9F23208
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

8A

Tripping Characteristics

Type D

Rated AC Voltage

240V ac

Rated DC Voltage

125V dc

Breaking Capacity

14kA

Range

Multi9

Series

Multi9

Terminal Type

Tunnel

IP Rating

IP20, IP40

Standards/Approvals

CSA C22.2 No 235, EN/IEC 60947-2, GB 14048.2, UL 1077

Height

81mm

Width

36mm

Depth

72mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Miniature Circuit Breaker is designed for distribution applications. With a rated current of 8A and a breaking capacity of 14KA, this product ensures reliable protection for your electrical circuits. Its compact design and DIN rail mounting support make it easy to install in various settings. The product is environmentally friendly, being RoHS compliant and mercury-free, aligning with sustainable practices.

Thermal Magnetic trip unit technology for accurate protection

14KA breaking capacity at 240V AC for safety

Suitable for isolation according to EN/IEC 60947 2 standards

Tunnel type terminals for convenient wiring

IP20 degree of protection for durability

Halogen free construction for eco friendliness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy