Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 2-Pole, 32A, Type D, 240V ac AC, 125 V dc DC, 20 kA Breaking
- RS Stock No.:
- 288-1397
- Mfr. Part No.:
- M9F12232
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$290.42
(exc. GST)
$319.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $290.42 |
*price indicative
- RS Stock No.:
- 288-1397
- Mfr. Part No.:
- M9F12232
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 20kA | |
| Range | Multi9 | |
| Series | Multi9 | |
| Terminal Type | Tunnel | |
| IP Rating | IP40, IP20 | |
| Width | 36mm | |
| Height | 81mm | |
| Depth | 72mm | |
| Standards/Approvals | RoHS, IEC/EN 60947-2 | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 20kA | ||
Range Multi9 | ||
Series Multi9 | ||
Terminal Type Tunnel | ||
IP Rating IP40, IP20 | ||
Width 36mm | ||
Height 81mm | ||
Depth 72mm | ||
Standards/Approvals RoHS, IEC/EN 60947-2 | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric high-performance miniature circuit breaker is suitable for various distribution applications. With a 2P configuration and a 32A rated current, this D curve MCB offers reliable protection with its 10kA breaking capacity. It is a versatile and durable product that meets the highest standards for electrical safety and performance.
High breaking capacity of up to 20kA for enhanced safety
Compact and clip on mounting design for easy installation
IP20 and IP40 protection ratings for reliable operation in various environments
Green Premium product with mercury free and halogen free composition
Related links
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 10A 415V ac AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 8A 240V ac AC 14 kA Breaking
- Schneider Electric Multi9 M9F Circuit Breaker 10A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 25A 240V ac AC 14 kA Breaking
- Schneider Electric Multi9 M9F1 Miniature Circuit Breaker 32A 440V ac AC 6 kA Breaking
- Schneider Electric Multi9 M9F Circuit Breaker 4A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 32A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 6A 415V AC 20 kA Breaking Capacity
