Schneider Electric Multi9 M9F Circuit Breaker, 2-Pole, 4A, D Curve, 415V AC, 125 V DC, 20 kA Breaking Capacity

Subtotal (1 unit)*

$263.21

(exc. GST)

$289.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$263.21

*price indicative

RS Stock No.:
781-752
Mfr. Part No.:
M9F12204
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

2

Product Type

Circuit Breaker

Current Rating

4A

Tripping Characteristics

D Curve

Rated AC Voltage

415V

Rated DC Voltage

125V

Mount Type

DIN Rail

Breaking Capacity

20kA

Range

Multi9

Series

M9F

Terminal Type

Tunnel Terminal

IP Rating

IP20, IP40

Standards/Approvals

IEC

Depth

72mm

Height

81mm

Width

36mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
BG
The Schneider Electric Miniature circuit breaker is designed for reliable distribution in electrical applications. This 2-pole device safeguards circuits with a rated current of 4 A, adhering to standards such as EN/IEC 60947-2. Engineered for both AC and DC networks, it operates efficiently at 50/60 Hz, ensuring dependable performance in diverse settings. Its thermal-magnetic trip unit technology enhances protection against overloads and short circuits, providing essential safety in electrical systems.

Offers breaking capacities up to 20 kA for robust circuit protection

Compliant with multiple international standards, enhancing reliability

Padlockable for added safety during maintenance or servicing

Compact design supports mounting on standard DIN rail with 9 mm pitch

IP20 protection ensures suitability for indoor environments

Mechanical durability rated for 20,000 cycles supports extensive use

Electrical durability rated for 10,000 cycles for consistent performance

Includes local ON/OFF indication for clear status feedback

Compatible with various Terminal connections for flexible installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy