Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker, 1-Pole, 20A, Type D, 230V ac AC, 3 kA Breaking Capacity
- RS Stock No.:
- 287-6048
- Mfr. Part No.:
- R9EFD620
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$82.05
(exc. GST)
$90.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.05 |
*price indicative
- RS Stock No.:
- 287-6048
- Mfr. Part No.:
- R9EFD620
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 3kA | |
| Range | Resi9 | |
| Series | Resi9 XE | |
| Terminal Type | Plug-In | |
| IP Rating | IP20, IP40 | |
| Height | 84mm | |
| Depth | 85.5mm | |
| Standards/Approvals | EN/IEC 60898-1 | |
| Width | 84mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 3kA | ||
Range Resi9 | ||
Series Resi9 XE | ||
Terminal Type Plug-In | ||
IP Rating IP20, IP40 | ||
Height 84mm | ||
Depth 85.5mm | ||
Standards/Approvals EN/IEC 60898-1 | ||
Width 84mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- HU
The Schneider Electric Resi9 XE DM miniature circuit breaker is a reliable 1P+N circuit breaker with a 20A rating and D curve, suitable for distribution applications. With a breaking capacity of 3000A, this product ensures efficient protection for your electrical circuits.
1P+N poles with left neutral position for effective protection
Thermal-magnetic trip unit technology for reliable operation
3000A breaking capacity at 230V AC 50Hz for safety compliance
Toggle control type with ON/OFF indication for easy monitoring
Clip-on mounting mode with DIN rail support for convenience
White (RAL 9003) colour with compact dimensions for versatile installation
Screw less terminals for quick and hassle-free wiring
Related links
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 32A 230V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 16A 230V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 25A 230V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 10A 230V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 XP DM Miniature Circuit Breaker 20A 230V ac AC, 3000 A Breaking
- Schneider Electric Resi9 Resi9 XP DM Miniature Circuit Breaker 10A 230V ac AC, 3000 A Breaking
- Schneider Electric Resi9 Resi9 XP DM Miniature Circuit Breaker 32A 230V ac AC, 3000 A Breaking
- Schneider Electric Resi9 Resi9 XP DM Miniature Circuit Breaker 25A 230V ac AC, 3000 A Breaking
