Schneider Electric Resi9 Resi9 XP DM Miniature Circuit Breaker, 1-Pole, 10A, Type D, 230V ac AC, 3 kA Breaking Capacity

Subtotal (1 unit)*

$76.31

(exc. GST)

$83.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.31

*price indicative

RS Stock No.:
287-6092
Mfr. Part No.:
R9PFD610
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type D

Rated AC Voltage

230V ac

Breaking Capacity

3kA

Range

Resi9

Series

Resi9 XP DM

Terminal Type

Tunnel

IP Rating

IP20, IP40

Standards/Approvals

EN/IEC 60898-1

Height

82mm

Width

18mm

Depth

76mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Resi9 XP DM Miniature Circuit Breaker is a top-of-the-line electrical component designed to ensure safety and protection in residential settings. With its reliable thermal-magnetic trip unit technology and high breaking capacity, this MCB offers peace of mind and optimal performance for distribution applications.

1P + N poles configuration for enhanced protection

Thermal-magnetic trip unit technology for reliable performance

D curve code for a wide range of applications

3000A breaking capacity for maximum safety

Compact design for easy installation and space-saving

CE certified quality for assurance of reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy