Schneider Electric Resi9 Resi9 XP DM Miniature Circuit Breaker, 1-Pole, 32A, Type D, 230V ac AC, 3 kA Breaking Capacity
- RS Stock No.:
- 287-6096
- Mfr. Part No.:
- R9PFD632
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$114.04
(exc. GST)
$125.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.04 |
*price indicative
- RS Stock No.:
- 287-6096
- Mfr. Part No.:
- R9PFD632
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 3kA | |
| Range | Resi9 | |
| Series | Resi9 XP DM | |
| Terminal Type | Tunnel | |
| IP Rating | IP40, IP20 | |
| Height | 82mm | |
| Width | 18mm | |
| Standards/Approvals | EN/IEC 60898-1 | |
| Depth | 76mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 32A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 3kA | ||
Range Resi9 | ||
Series Resi9 XP DM | ||
Terminal Type Tunnel | ||
IP Rating IP40, IP20 | ||
Height 82mm | ||
Width 18mm | ||
Standards/Approvals EN/IEC 60898-1 | ||
Depth 76mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Resi9 XP DM Miniature Circuit Breaker is a reliable and efficient device designed for distribution application. With a D curve code and 3000A breaking capacity, this MCB ensures safety and protection against overloads and short circuits, making it a vital component for residential electrical systems.
1P + N poles configuration with 32A rated current for effective protection
Thermal-magnetic trip unit technology for reliable operation
Toggle control type with ON/OFF indication for easy monitoring
DIN rail mounting support with clip-on installation for convenience
IP20 degree of protection and IP40 modular enclosure for durability
Related links
- Schneider Electric Resi9 Resi9 XP DM Miniature Circuit Breaker 10A 230V ac AC, 3000 A Breaking
- Schneider Electric Resi9 Resi9 XP DM Miniature Circuit Breaker 25A 230V ac AC, 3000 A Breaking
- Schneider Electric Resi9 Resi9 XP DM Miniature Circuit Breaker 20A 230V ac AC, 3000 A Breaking
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 32A 230V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 XP DM Miniature Circuit Breaker 25A 400V ac AC, 3000 A Breaking
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 10A 230V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 16A 230V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 25A 230V ac AC, 3000 A Breaking Capacity
