Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker, 1-Pole, 6A, Type C, 230V ac AC, 3 kA Breaking Capacity
- RS Stock No.:
- 287-6044
- Mfr. Part No.:
- R9EFC606
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$86.37
(exc. GST)
$95.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.37 |
*price indicative
- RS Stock No.:
- 287-6044
- Mfr. Part No.:
- R9EFC606
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 3kA | |
| Range | Resi9 | |
| Series | Resi9 XE | |
| Terminal Type | Plug-In | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | NF, EN/IEC 60898-1, CE | |
| Height | 84mm | |
| Width | 18mm | |
| Depth | 85.5mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 3kA | ||
Range Resi9 | ||
Series Resi9 XE | ||
Terminal Type Plug-In | ||
IP Rating IP20, IP40 | ||
Standards/Approvals NF, EN/IEC 60898-1, CE | ||
Height 84mm | ||
Width 18mm | ||
Depth 85.5mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- HU
The Schneider Electric miniature circuit breaker with 1P+N, 6A, C curve, and a breaking capacity of 3000A is a reliable and versatile protection device for distribution applications. With a compact design and high built quality, this product ensures safety and efficiency in electrical circuits.
1P + N poles configuration for enhanced protection
Thermal-magnetic trip unit technology for accurate tripping
3000A breaking capacity at 230V AC for reliable performance
Toggle control type and ON/OFF indication for easy monitoring
DIN rail mounting support for convenient installation
Related links
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 25A 230V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 32A 230V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 16A 230V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 25A 230V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 10A 230V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 20A 230V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Circuit Breaker 20A 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 16A 230V ac AC, 3000 A Breaking Capacity
