Schneider Electric Resi9 Resi9 Miniature Circuit Breaker, 1-Pole, 16A, D Curve, 230V ac AC, 3 kA Breaking Capacity
- RS Stock No.:
- 276-8970
- Mfr. Part No.:
- R9PFD616
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$75.21
(exc. GST)
$82.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 04 December 2026
- Plus 15 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.21 |
*price indicative
- RS Stock No.:
- 276-8970
- Mfr. Part No.:
- R9PFD616
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | D Curve | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 3kA | |
| Range | Resi9 | |
| Series | Resi9 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20, IP40 | |
| Depth | 76mm | |
| Standards/Approvals | EN/IEC 60898-1 | |
| Height | 82mm | |
| Width | 18mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics D Curve | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 3kA | ||
Range Resi9 | ||
Series Resi9 | ||
Terminal Type Tunnel | ||
IP Rating IP20, IP40 | ||
Depth 76mm | ||
Standards/Approvals EN/IEC 60898-1 | ||
Height 82mm | ||
Width 18mm | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric modular circuit breaker promises simplicity and adaptation to all your needs, for new construction and renovation. The supply of our modular circuit breakers is done by a horizontal three-phase busbar from the Resi9 range.
Wiring space and additional comfort
Sustainable and environmental friendly
Related links
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 16A 400V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 32A 400V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 20A 400V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 10A 400V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 20A, 250V ac AC
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 16A 230V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity
- Schneider Electric Resi9 R9F2 Miniature Circuit Breaker 16A 230V ac AC, 10000 A Breaking Capacity
