Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 57 → 75 A, 65A F.L.C, 3A Contact Rating, 18.9 W, 690V
- RS Stock No.:
- 202-1638
- Distrelec Article No.:
- 301-24-328
- Mfr. Part No.:
- 3RU2146-4KB0
- Brand:
- Siemens
Subtotal (1 unit)*
$632.15
(exc. GST)
$695.36
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $632.15 |
*price indicative
- RS Stock No.:
- 202-1638
- Distrelec Article No.:
- 301-24-328
- Mfr. Part No.:
- 3RU2146-4KB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 65A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 3A | |
| Series | SIRIUS 3RU2 | |
| Mount Type | Direct | |
| Power Rating | 18.9W | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Minimum Operating Temperature | -40°C | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 57 → 75 A | |
| Width | 70mm | |
| Length | 105mm | |
| Maximum Operating Temperature | 70°C | |
| Contact Voltage | 690V | |
| Depth | 125mm | |
| Standards/Approvals | IEC 60068-2-27, IEC 60529, UL Approved, IEC 61508, CSA Approved, EAC Approved, CE Approved, CCC approved, IEC 81346-2 | |
| Control Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 65A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 3A | ||
Series SIRIUS 3RU2 | ||
Mount Type Direct | ||
Power Rating 18.9W | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Minimum Operating Temperature -40°C | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 57 → 75 A | ||
Width 70mm | ||
Length 105mm | ||
Maximum Operating Temperature 70°C | ||
Contact Voltage 690V | ||
Depth 125mm | ||
Standards/Approvals IEC 60068-2-27, IEC 60529, UL Approved, IEC 61508, CSA Approved, EAC Approved, CE Approved, CCC approved, IEC 81346-2 | ||
Control Voltage 690V ac | ||
- COO (Country of Origin):
- DE
The Siemens 75A electronic overload relay mainly used for motor protection of size S3. It has electrical connection of the screw terminal type for main current circuit and for auxiliary and control current circuit.
Protection class IP20
Ambient temperature during operation -25 to +60 °C
Trip class 10
