ABB S800 2CC Miniature Circuit Breaker, 3-Pole, 1A, Type B, 690V AC, 375 V DC, 40 kA Breaking Capacity

Subtotal (1 unit)*

$1,020.93

(exc. GST)

$1,123.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,020.93

*price indicative

RS Stock No.:
722-038
Mfr. Part No.:
2CCF019890R0001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

1A

Tripping Characteristics

Type B

Rated AC Voltage

690V

Rated DC Voltage

375V

Mount Type

Rail Mount

Breaking Capacity

40kA

Range

S800

Series

2CC

Terminal Type

Screw Terminal

IP Rating

IP20

Depth

82.5mm

Standards/Approvals

IEC/EN 60898-1

Width

81mm

Height

95mm

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is designed to ensure exceptional protection in electrical systems, achieving high efficiency and reliable performance. Integrating Advanced technology, this miniature circuit breaker operates with a B characteristic rating of 1A, providing robust circuit protection at voltages up to 690 VAC and fault levels of 6 kA. Its Compact design allows for easy installation and integration into various applications, making it Ideal for both commercial and industrial environments. Built with sustainability in mind, it boasts a high recyclability rate, meeting stringent environmental standards while ensuring a safe and efficient operation throughout its lifecycle.

Provides reliable short-circuit and overload protection with a rated short-circuit capacity up to 50 kA

Offers a Compact design that saves valuable space on the DIN rail for flexible installation

Features IP40 rating for enhanced safety and sensitivity in diverse operating conditions

Equipped with a contact position indicator for easy Visual status checks

Compatible with TOP and bottom connections, optimising installation flexibility

Designed for a wide operational temperature range, ensuring performance from -25 °C to +60 °C

Complies with multiple standards such as IEC/EN 60947-2 and UL 1077 for enhanced reliability

Supports easy maintenance with clear indications for the ON, OFF, and TRIP positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy