ABB S800 2CC Miniature Circuit Breaker, 1-Pole, 63A, K, 400V AC, 125 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 721-133
- Mfr. Part No.:
- 2CCS861002R0597
- Brand:
- ABB
Subtotal (1 unit)*
$355.87
(exc. GST)
$391.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $355.87 |
*price indicative
- RS Stock No.:
- 721-133
- Mfr. Part No.:
- 2CCS861002R0597
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 63A | |
| Tripping Characteristics | K | |
| Rated AC Voltage | 400V | |
| Rated DC Voltage | 125V | |
| Breaking Capacity | 40kA | |
| Mount Type | Rail Mount | |
| Range | S800 | |
| Series | 2CC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Height | 142mm | |
| Depth | 82.5mm | |
| Width | 27mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 63A | ||
Tripping Characteristics K | ||
Rated AC Voltage 400V | ||
Rated DC Voltage 125V | ||
Breaking Capacity 40kA | ||
Mount Type Rail Mount | ||
Range S800 | ||
Series 2CC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1 | ||
Height 142mm | ||
Depth 82.5mm | ||
Width 27mm | ||
- COO (Country of Origin):
- CH
The ABB High Performance MCB is designed to offer robust circuit protection across various applications, featuring Advanced thermal and electromechanical tripping mechanisms. With a rated current of 63 A and exceptional breaking capacity of up to 50 kA at 240/415V, it ensures reliable performance in residential, commercial, and industrial environments. This Compact device can be conveniently mounted on DIN rails, enhancing its versatility while complying with international standards including IEC/EN 60898-1 and IEC/EN 60947-2. Its eco-friendly attributes further support sustainable practices, making it an Ideal choice for modern electrical systems.
High performance with a breaking capacity of 50 kA at 240/415V
Utilises a K-Characteristic for efficient current limiting
Flexible usage in both AC and DC applications up to 690V
Dual tripping mechanisms enhance protection against overloads and short circuits
Sustainable design with a recyclability rate of 86.29%, aligning with eco-conscious standards
Robust housing and IP40 rated for reliable use in diverse environments
Electrical and mechanical endurance rated for 6000 cycles ensuring longevity
Facilitates easy connection with cage terminals and captive screws
Compact dimensions allow for efficient panel layout and space management
Available accessories enhance installation versatility and operational convenience
Related links
- ABB S800 2CC Miniature Circuit Breaker 63A 400V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 400V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 400V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity