ABB S800 2CC Miniature Circuit Breaker, 2-Pole, 63A, K, 690V AC, 250 V dc DC, 40 kA Breaking Capacity
- RS Stock No.:
- 720-770
- Mfr. Part No.:
- 2CCS862002R0597
- Brand:
- ABB
Subtotal (1 unit)*
$705.25
(exc. GST)
$775.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $705.25 |
*price indicative
- RS Stock No.:
- 720-770
- Mfr. Part No.:
- 2CCS862002R0597
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | K | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 250V dc | |
| Mount Type | Rail Mount | |
| Breaking Capacity | 40kA | |
| Range | S800 | |
| Series | 2CC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Height | 142mm | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics K | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 250V dc | ||
Mount Type Rail Mount | ||
Breaking Capacity 40kA | ||
Range S800 | ||
Series 2CC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Width 54mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Height 142mm | ||
Tripping Mechanism Thermal | ||
- COO (Country of Origin):
- CH
The ABB High Performance Circuit Breaker is designed to enhance electrical safety and reliability in various applications. This 2-pole MCB features a robust K-Characteristic with a rated current of 63 A and a maximum breaking capacity of 50 kA at 240/415V. It is engineered for current limitation and can efficiently handle voltages up to 400/690V, making it suitable for both AC and DC applications. With dual tripping mechanisms for overload and short circuit protection, it meets stringent IEC/EN standards, ensuring compliance for residential, commercial, and industrial use. Its fast arc extinction capability secures your electrical systems while the wide range of accessories increases installation versatility.
High breaking capacity of 50 kA ensures effective current limitation
Dual tripping mechanisms provide reliable overload and short circuit protection
Complies with IEC/EN 60898-1 and IEC/EN 60947-2 standards for global use
Durable design with a service life rating of 6000 cycles
Energy limiting class 3 for enhanced operational safety
Wide operational temperature range from -25 °C to +60 °C ensures reliable performance in various environments
IP20 degree of protection for increased safety and usability
Compatible with a variety of mounting options on DIN rails
Environmental certifications affirm commitment to sustainability and reduced waste
Multiple approvals allow use in diverse international markets
Related links
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 400V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 4A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2.5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 1.6A 690V AC 40 kA Breaking Capacity