ABB S800 2CC Miniature Circuit Breaker, 1-Pole, 63A, D, 400V AC, 125 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 721-134
- Mfr. Part No.:
- 2CCS861002R0631
- Brand:
- ABB
Subtotal (1 unit)*
$564.40
(exc. GST)
$620.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $564.40 |
*price indicative
- RS Stock No.:
- 721-134
- Mfr. Part No.:
- 2CCS861002R0631
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 63A | |
| Tripping Characteristics | D | |
| Rated AC Voltage | 400V | |
| Rated DC Voltage | 125V | |
| Breaking Capacity | 40kA | |
| Mount Type | Rail Mount | |
| Range | S800 | |
| Series | 2CC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Width | 27mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Depth | 82.5mm | |
| Height | 142mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 63A | ||
Tripping Characteristics D | ||
Rated AC Voltage 400V | ||
Rated DC Voltage 125V | ||
Breaking Capacity 40kA | ||
Mount Type Rail Mount | ||
Range S800 | ||
Series 2CC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Width 27mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Depth 82.5mm | ||
Height 142mm | ||
- COO (Country of Origin):
- CH
The ABB High Performance Circuit Breaker is engineered to provide reliable overload and short circuit protection for residential, commercial, and industrial applications. This 1-pole device incorporates a D-characteristic for optimal current limiting, featuring a rated current of 63 A and a maximum breaking capacity of 50kA at 240/415V. Designed for versatility, it accommodates voltages up to 400/690V and is suitable for both AC and DC usage. With compliance to IEC/EN standards, it ensures safety and performance across global markets. The extensive range of accessories enhances usability, while fast arc extinction secures your applications effectively.
1-pole design with a rated current of 63 A
Maximum breaking capacity of 50kA, ensuring effective protection
Versatile voltage ratings up to 400/690V for diverse applications
Suitable for both AC and DC usage, enhancing flexibility
Fast arc extinction technology for improved application security
Thermal and electromechanical tripping mechanisms for comprehensive protection
Compliant with IEC/EN standards for safety and reliability
Extensive accessory range for added convenience
Non-hazardous waste strategy aligned with environmental standards
Compact dimensions facilitate easy installation in tight spaces
- RS Stock No. 0358456
- Mfr. Part No. R9PTC616
Each
$619.94
- RS Stock No. 2876046
- Mfr. Part No. R9EFD610
Each
$82.05
- RS Stock No. 0599729
- Mfr. Part No. NSN463
Each
$1,152.50
- RS Stock No. 2876047
- Mfr. Part No. R9EFD616
Each
$82.05
Related links
- ABB S800 2CC Miniature Circuit Breaker 63A 400V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 400V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 400V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity











