ABB S800 2CC Miniature Circuit Breaker, 1-Pole, 63A, Type C, 400V AC, 125 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 721-135
- Mfr. Part No.:
- 2CCS861002R0634
- Brand:
- ABB
Subtotal (1 unit)*
$232.19
(exc. GST)
$255.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $232.19 |
*price indicative
- RS Stock No.:
- 721-135
- Mfr. Part No.:
- 2CCS861002R0634
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V | |
| Rated DC Voltage | 125V | |
| Breaking Capacity | 40kA | |
| Mount Type | Rail Mount | |
| Range | S800 | |
| Series | 2CC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Width | 27mm | |
| Height | 142mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V | ||
Rated DC Voltage 125V | ||
Breaking Capacity 40kA | ||
Mount Type Rail Mount | ||
Range S800 | ||
Series 2CC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Width 27mm | ||
Height 142mm | ||
- COO (Country of Origin):
- CH
The ABB high-performance miniature circuit breaker is designed to deliver superior protection in residential, commercial, and industrial applications. This 1-pole device features a C-characteristic tripping mechanism, ensuring its reliability in handling sudden electrical surges. Rated at 63 A with a remarkable maximum breaking capacity of 50 kA, this circuit breaker accommodates voltages up to 400/690V and is suitable for both AC and DC usage. The thoughtfully engineered product complies with stringent IEC/EN standards, making it a versatile choice for various environments. With Advanced thermal and electromechanical tripping mechanisms, it enhances safety by offering robust overload and short-circuit protection, coupled with efficient arc extinction.
High performance 1-pole circuit breaker offering exceptional durability
C-characteristic tripping mechanism for effective surge protection
Maximum breaking capacity of 50 kA, ensuring reliable operation
Compatible with AC and DC voltages up to 400/690V for versatile applications
Thermal and electromechanical tripping mechanisms enhance overall safety
Complies with IEC/EN standards for quality assurance in various installations
Designed with fast arc extinction capabilities for added protection
Compact dimensions allow for space-efficient installations
Built-in indicators displaying ON/OFF/TRIP statuses for easy monitoring
Recyclable design contributing to environmentally friendly practices
- RS Stock No. 0599868
- Mfr. Part No. HMX263
Each
$1,037.70
- RS Stock No. 0599874
- Mfr. Part No. HMX363
Each
$1,674.27
- RS Stock No. 1863478
- Mfr. Part No. 2CSS245202R0104
Each
$35.81
- RS Stock No. 0599705
- Mfr. Part No. NRN263
Each
$472.83
Related links
- ABB S800 2CC Miniature Circuit Breaker 63A 400V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 400V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 400V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity











