ABB S800 2CC Miniature Circuit Breaker, 1-Pole, 63A, Type B, 400V AC, 125 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 720-763
- Mfr. Part No.:
- 2CCS861002R0635
- Brand:
- ABB
Subtotal (1 unit)*
$236.52
(exc. GST)
$260.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.52 |
*price indicative
- RS Stock No.:
- 720-763
- Mfr. Part No.:
- 2CCS861002R0635
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V | |
| Rated DC Voltage | 125V | |
| Breaking Capacity | 40kA | |
| Mount Type | Rail Mount | |
| Range | S800 | |
| Series | 2CC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Width | 27mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Depth | 82.5mm | |
| Height | 142mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 63A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V | ||
Rated DC Voltage 125V | ||
Breaking Capacity 40kA | ||
Mount Type Rail Mount | ||
Range S800 | ||
Series 2CC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Width 27mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Depth 82.5mm | ||
Height 142mm | ||
- COO (Country of Origin):
- CH
The ABB High-performance miniature circuit breaker is designed for reliable and safe electrical protection. It functions as a current-limiting device with a rated current of 63 A and a maximum breaking capacity of 50 kA, making it effective in both residential and industrial applications. Compliance with IEC/EN standards ensures dependability, while its dual tripping mechanisms provide robust overload and short-circuit protection. Featuring a user-friendly design with TOP and bottom connection options and high operational voltage capabilities, this circuit breaker guarantees optimal performance in a variety of settings, effectively mitigating electrical risks.
Robust B-characteristic tripping ensures timely response to overloads
Fast arc extinction enhances electrical safety during faults
Flexible connectivity with ring tongue terminals simplifies installation
Rated insulation voltage of 690 V allows versatile application needs
Mechanical endurance of 4000 cycles increases product lifespan
Designed for a wide operating temperature range of -25 °C to +60 °C
IP20 degree of protection ensures safety from contact hazards
Approved for worldwide use, providing compliance with numerous international standards
Related links
- ABB S800 2CC Miniature Circuit Breaker 63A 400V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 400V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 400V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC 6 kA Breaking