ABB S800 2CC Miniature Circuit Breaker, 2-Pole, 63A, D, 690V AC, 250 V dc DC, 40 kA Breaking Capacity
- RS Stock No.:
- 720-771
- Mfr. Part No.:
- 2CCS862002R0631
- Brand:
- ABB
Subtotal (1 unit)*
$1,200.79
(exc. GST)
$1,320.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,200.79 |
*price indicative
- RS Stock No.:
- 720-771
- Mfr. Part No.:
- 2CCS862002R0631
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 63A | |
| Tripping Characteristics | D | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 40kA | |
| Mount Type | Rail Mount | |
| Range | S800 | |
| Series | 2CC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Height | 142mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Width | 54mm | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 63A | ||
Tripping Characteristics D | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 40kA | ||
Mount Type Rail Mount | ||
Range S800 | ||
Series 2CC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Height 142mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Width 54mm | ||
Tripping Mechanism Thermal | ||
- COO (Country of Origin):
- CH
The ABB High Performance Circuit Breaker is designed to provide superior overload and short circuit protection for electrical circuits. With a robust two-pole design and rated current of 63 A, it effectively limits current to safeguard your installations. Engineered for versatility, it supports operations at voltages up to 690 V and is suitable for both AC and DC applications. It incorporates Advanced thermal and electromechanical tripping mechanisms, ensuring reliable performance across residential, commercial, and industrial environments. Its Compact footprint and Ability to accommodate various accessories enhance its usAbility, making it an essential component for modern electrical systems.
Supports voltages up to 400/690 V for versatile applications
Equipped with a D-characteristic for precise tripping characteristics
Features a maximum breaking capacity of 50 kA at 240/415 V, ensuring robust protection
Complies with IEC/EN 60898-1 and IEC/EN 60947-2 standards for reliability and safety
Offers two distinct tripping mechanisms: thermal for overload and electromechanical for short circuit
Environmentally friendly with a recyclability rate of 86.29%, supporting sustainable usage
Ensures secure connections with ring tongue terminals, enhancing installation ease
Electrical endurance rated for 6000 cycles, providing dependable long-term performance
Compact design fits standard installation requirements, optimising space in control panels
RS Better World
- RS Stock No. 2247872
- Mfr. Part No. 3VA1163-3ED26-0AA0
Each
$679.87
RS Better World
Siemens SENTRON 3VA1 Circuit Breaker, 2-Pole, 125A, 415V ac AC, 250 V dc DC, 25 kA Breaking Capacity
- RS Stock No. 2247798
- Mfr. Part No. 3VA1112-3ED26-0AA0
Each
$1,194.66
- RS Stock No. 0664310
- Mfr. Part No. 5SY8210-8
Each
$327.82
- RS Stock No. 0664311
- Mfr. Part No. 5SY8210-8BB08
Each
$185.99
Related links
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 400V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity











