ABB S800 2CC Miniature Circuit Breaker, 4-Pole, 63A, Type C, 690V AC, 500 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 716-747
- Mfr. Part No.:
- 2CCS864002R0634
- Brand:
- ABB
Subtotal (1 unit)*
$1,104.57
(exc. GST)
$1,215.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,104.57 |
*price indicative
- RS Stock No.:
- 716-747
- Mfr. Part No.:
- 2CCS864002R0634
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Breaking Capacity | 40kA | |
| Mount Type | Rail Mount | |
| Range | S800 | |
| Series | 2CC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Depth | 82.5mm | |
| Height | 142mm | |
| Width | 108mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Breaking Capacity 40kA | ||
Mount Type Rail Mount | ||
Range S800 | ||
Series 2CC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1 | ||
Depth 82.5mm | ||
Height 142mm | ||
Width 108mm | ||
- COO (Country of Origin):
- CH
The ABB High Performance Miniature Circuit Breaker is designed to enhance electrical safety and efficiency in residential, commercial, and industrial applications. This robust 4-pole circuit breaker with a rated current of 63 A offers exceptional protection against overloads and short circuits, facilitated by its dual tripping mechanisms. It can withstand high breaking capacities of 50 kA at 240/415V, ensuring reliable operation even under challenging conditions. Compliant with IEC/EN standards, its versatility allows it to be employed in various settings while benefiting from a strong recyclability rating, reflecting abbs commitment to environmental sustainability and responsible manufacturing practices.
4-pole configuration providing comprehensive protection for electrical circuits
Rated current of 63 A, suitable for a wide range of applications
C-characteristic tripping mechanism designed for effective overload protection
Maximum breaking capacity of 50 kA, ensuring safety during electrical faults
Operation in voltages up to 400/690 V, flexible for multiple installations
Thermal and electromechanical tripping for precise fault detection
Environmentally friendly recyclable design, rated at 86.29% recyclability
Meets the stringent IEC/EN 60898-1 and IEC/EN 60947-2 standards
Compact design with dimensions of 108 mm width, 142 mm height, and 82.5 mm depth
Energy limiting class 3, providing enhanced safety margins in fault conditions
Related links
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 400V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity