ABB S800 2CC Miniature Circuit Breaker, 2-Pole, 63A, Type B, 690V AC, 250 V dc DC, 40 kA Breaking Capacity

Subtotal (1 unit)*

$464.38

(exc. GST)

$510.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$464.38

*price indicative

RS Stock No.:
720-773
Mfr. Part No.:
2CCS862002R0635
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

63A

Tripping Characteristics

Type B

Rated AC Voltage

690V

Rated DC Voltage

250V dc

Mount Type

Rail Mount

Breaking Capacity

40kA

Range

S800

Series

2CC

Terminal Type

Screw Terminal

IP Rating

IP20

Width

54mm

Depth

82.5mm

Standards/Approvals

IEC/EN 60898-1

Height

142mm

Tripping Mechanism

Thermal

COO (Country of Origin):
CH
The ABB High Performance Circuit Breaker is engineered for robust and reliable electrical protection, making it an Ideal choice for residential, commercial, and industrial applications. Equipped with a dual tripping mechanism for thermal overload and short circuit protection, this two-pole device offers exceptional safety and efficiency with a rated current of 63 A. With a maximum breaking capacity of 50 kA at voltage ratings of up to 400/690V, the S802S-B63-R ensures Rapid arc extinction and compliance with international safety standards. Its extensive range of accessories adds convenience, while its Compact design and flexible installation options Streamline integration into existing systems.

Dual tripping mechanism enhances safety by providing overload and short circuit protection

Rated current of 63 A supports a wide range of applications

Maximum breaking capacity of 50 kA at 240/415V ensures reliable operation under fault conditions

Complies with IEC/EN 60898-1 and IEC/EN 60947-2 for global compatibility

Robust dimensions facilitate easy mounting on DIN rails, ensuring quick installation

Environmental considerations include a recyclability rate of 86.29%, supporting sustainability

Flexible Terminal connections accommodate various conductor sizes for versatile installations

Designed for high endurance with 6000 electrical and 4000 mechanical cycles

IP20 enclosure provides a level of protection against solid bodies, suitable for various settings

Innovative screw Terminal design ensures secure connections with minimal installation effort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy