RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 2-Pole, 63A, Type B, 400V ac AC, 125 V DC, 6 kA Breaking

Subtotal (1 unit)*

$139.82

(exc. GST)

$153.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.82

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
746-7582
Mfr. Part No.:
2CDS252001R0635 S202-B63
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

63A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

125V

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP20, IP40

Height

88mm

Width

35mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Depth

69mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal

RoHS Status: Exempt

COO (Country of Origin):
DE

ABB S200 Series MCB, 63A Current Rating , 2 Poles - 2CDS252001R0635 S202-B63


This MCB is a robust circuit protection solution designed for commercial and industrial applications. With a current rating of 63 A and a 2 pole configuration, it ensures effective operation within the electrical system. This thermal tripping MCB operates at a rated AC voltage of 400 V and is mounted on a DIN rail, measuring 35mm in width and 69mm in length. The innovative design promotes ease of installation and maintenance, making it a pivotal component for ensuring electrical safety.

Features & Benefits


• Type B characteristics suit general applications in electrical systems
• Effective overload protection prevents damage to circuits
• DIN rail mounting simplifies installation and saves space
• Thermal tripping mechanism provides reliable circuit disconnection
• Designed for disassembly, enhancing environmental responsibility
• High breaking capacity of 20 kA ensures safety during surges

Applications


• Utilised in commercial buildings for electrical distribution
• Incorporated in industrial machinery for circuit protection
• Used in automation systems to secure electrical integrity
• Ideal for panel boards managing multiple circuit functions

What current rating does this MCB support?


It supports a current rating of 63 A, making it suitable for various electrical installations.

How does the thermal tripping mechanism function?


It operates by detecting excess heat generated by overload conditions, triggering disconnection to prevent circuit hazards.

What are the benefits of using a Type B circuit breaker?


Type B circuit breakers are optimal for circuits with moderate inrush currents, making them Ideal for standard lighting and resistive loads.

Can this MCB be installed in residential settings?


It is primarily designed for commercial and industrial use, it can also be effectively utilised in residential electrical systems requiring enhanced protection.

What installation requirements should be considered?


Ensure compatibility with DIN rail systems and observe manufacturer guidelines for electrical connections and ratings during installation.

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy