RS Better World

Schneider Electric, PowerPact, Compact NSXm Molded Case Circuit Breaker, Fixed

Subtotal (1 unit)*

$63.00

(exc. GST)

$69.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
178-7888
Mfr. Part No.:
LV426937
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

PowerPact

Series

Compact NSXm

Mount Type

Fixed

Width

57mm

Height

29mm

Standards/Approvals

RoHS, NFPA 79, UL

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Reset Actuator Type

Knob

Schneider Electric LV426937


This is an open door shaft operator accessory for extended rotary handle. This accessory is compatible with Compact NSXm, Compact NSX and PowerPact B products. It is used to operate the device when the switchboard door is open. This accessory complies with UL 508A standard.

Open door shaft operator - for circuit breaker and switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy