RS Better World

Siemens SENTRON 5SL60 Miniature Circuit Breaker, 1-Pole, 20A, Type C, 230V ac AC, 60 V dc DC, 6 kA Breaking Capacity

Subtotal (1 unit)*

$131.39

(exc. GST)

$144.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.39

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
328-346
Mfr. Part No.:
5SL6020-7KL
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Rated DC Voltage

60V dc

Breaking Capacity

6kA

Range

SENTRON

Series

5SL60

IP Rating

IP40, IP20

Height

90mm

Standards/Approvals

CE, EAC, GB/T10963.1, IEC/EN60898-1, KEMA, RoHS, UKCA, VDE

Width

18mm

Depth

76mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life, Low Carbon Manufacture, Saves Energy

COO (Country of Origin):
RO
The Siemens Electronic Miniature Circuit Breaker is designed for reliable short-circuit and overload protection in electrical installations. It features integrated measuring and communication capabilities allowing for enhanced monitoring and control within building management systems.

20A Operational current

230V Supply Voltage

IP20 protection

Dimensions are 90 x 18x 76 mm

6kA breaking capacity

1P plus N pole design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy