Schneider Electric Multi9 M9F Miniature Circuit Breaker, 3-Pole, 45A, Type C, 240V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

$450.32

(exc. GST)

$495.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$450.32

*price indicative

RS Stock No.:
654-066
Mfr. Part No.:
M9F42345
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

45A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

Multi9

Series

M9F

Terminal Type

Tunnel

IP Rating

IP20

Width

54mm

Standards/Approvals

IEC 60947-2, UL 489

Depth

72mm

Height

81mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit-breaker is designed for reliable distribution and protection in electrical installations. With its thermal-magnetic trip unit technology, this device ensures efficient safeguarding of circuits from overloads and short circuits. The three-pole configuration allows it to cater to various applications, offering a rated current of 45 A at 25 °C. Built to comply with rigorous standards, the Multi9 C60 achieves high breaking capacities of up to 20 kA, ensuring enhanced operational safety. Its compact design is suitable for DIN rail mounting, making it a versatile choice for diverse installations while providing clear ON/OFF indications for ease of use.

Three-pole device efficiently protects from overloads

Rated operational voltages of 240 V, 415 V, and 440 V AC enhance compatibility

Thermal-magnetic trip unit technology ensures optimal safety

High breaking capacities up to 20 kA for effective fault protection

Compact DIN rail mountable design fits easily in various panels

User-friendly ON/OFF indication provides clear operational status

Mechanical durability up to 20,000 cycles ensures long-lasting performance

Compliant with EN/IEC 60947-2 and UL 489 standards for reliability

IP20 and IP40 ratings offer robust environmental protection

Provision for padlocking enhances safety during maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy