Siemens SENTRON 5SY4 Miniature Circuit Breaker, 1-Pole, 45A, Type C, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

$158.16

(exc. GST)

$173.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.16

*price indicative

RS Stock No.:
610-569
Mfr. Part No.:
5SY4145-7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

45A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY4

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC/EN 60947-2/UL1077, IEC/EN 60898-1

Width

18mm

Height

90mm

Depth

76mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is engineered for exceptional performance, providing reliable protection for electrical circuits in various applications. Designed with a robust 1-pole configuration, it ensures efficient operation and safeguarding against overload and short-circuit conditions. The device operates at an impressive rated voltage of 230/400 V, accommodating diverse installation environments. With a breaking capacity certified to meet both international and national standards, this breaker delivers peace of mind and reliability. Its compact design not only optimises space but also includes features for enhanced functionality, such as touch protection and the ability to accommodate supplementary devices. This product exemplifies a blend of innovative design and safety measures, making it a preferred choice for both professional and industrial use.

Compact size enhances installation flexibility in various setups

Touch protection feature ensures user safety during operation

Engineered for both AC and DC applications providing versatility

Certification to multiple standards guarantees reliability and compliance

High mechanical service life supports long-term usage and durability

Ability to connect various conductor types offers installation flexibility

Sealable design prevents unauthorized access enhancing security

Halogen-free components contribute to environmentally friendly usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy