Schneider Electric Multi9 M9F Miniature Circuit Breaker, 1-Pole, 10A, Type C, 250 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 654-615
- Mfr. Part No.:
- M9U21110
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$255.34
(exc. GST)
$280.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.34 |
*price indicative
- RS Stock No.:
- 654-615
- Mfr. Part No.:
- M9U21110
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 250V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Multi9 | |
| Series | M9F | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Height | 81mm | |
| Depth | 73mm | |
| Width | 18mm | |
| Standards/Approvals | UL 1077, IEC 60947-2 | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 250V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Multi9 | ||
Series M9F | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Height 81mm | ||
Depth 73mm | ||
Width 18mm | ||
Standards/Approvals UL 1077, IEC 60947-2 | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CN
The Schneider Electric Miniature circuit-breaker designed for DC distribution applications. With a rated current of 10 A and a thermal-magnetic trip unit technology, this device ensures reliable protection against overloads and short circuits. Its breaking capacity includes 10 kA at 220 V DC and up to 20 kA at 110 V DC, making it suitable for various installation scenarios. Engineered to conform to EN/IEC 60947-2 standards, this circuit-breaker also features multiple rated operational voltages, ensuring compatibility with a variety of systems. Compactly designed for DIN rail mounting, it offers robust performance alongside user convenience.
Compact design allows for easy installation on DIN rails
Thermal-magnetic technology ensures precise trip response for improved safety
High breaking capacity of up to 20 kA provides excellent circuit protection
Multiple rated operational voltages cater to diverse application needs
IP20 and IP40 protection ratings enhance durability in various environments
Mechanical durability rating of 20,000 cycles supports longevity
Toggle control type allows for straightforward operation
Padlockable provision enhances safety during maintenance
Tunnel type terminals facilitate flexible and secure connections
Related links
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 10A 500 V dc DC, 6 kA Breaking Capacity
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 40A 500 V dc DC, 6 kA Breaking Capacity
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 40A 240V ac AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 45A 240V ac AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 25A 277V ac AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 13A 277V ac AC 10 kA Breaking
- Schneider Electric Multi9 M9F1 Miniature Circuit Breaker 10A 440V ac AC 6 kA Breaking
