Schneider Electric Multi9 M9F Miniature Circuit Breaker, 2-Pole, 40A, Type C, 500 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 654-851
- Mfr. Part No.:
- M9U21240
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$579.42
(exc. GST)
$637.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $579.42 |
*price indicative
- RS Stock No.:
- 654-851
- Mfr. Part No.:
- M9U21240
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Multi9 | |
| Series | M9F | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Depth | 73mm | |
| Width | 36mm | |
| Standards/Approvals | IEC 60947-2, UL 1077 | |
| Height | 81mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Multi9 | ||
Series M9F | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Depth 73mm | ||
Width 36mm | ||
Standards/Approvals IEC 60947-2, UL 1077 | ||
Height 81mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CN
The Schneider Electric Cutting-edge miniature circuit-breaker designed for reliable DC distribution. Engineered with thermal-magnetic trip unit technology, it provides exceptional breaking capacities of up to 20 kA at 220 V DC, ensuring robust performance under various conditions. With its compact design suitable for clip-on DIN rail mounting and a range of operational voltages, this device ensures efficient protection in electrical installations. The C60H-DC is certified to international standards, making it a trustworthy choice for professionals seeking high-quality circuit protection solutions.
Compact design allows for seamless integration into existing systems
Trip unit technology combines thermal and magnetic features for enhanced reliability
Rated current of 40 A ensures robust performance in diverse applications
Supported by certifications such as IEC, CCC, and UL 1077 for global acceptance
Multiple breaking capacities make it versatile for varying operational needs
IP20 and IP40 protection ratings safeguard against dust and water ingress
Padlockable provision adds an extra layer of safety during maintenance
Designed for quick installation, reducing time and effort on site
Related links
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 10A 500 V dc DC, 6 kA Breaking Capacity
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 40A 240V ac AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 10A 250 V dc DC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker 40A 500 V dc DC, 6 kA Breaking Capacity
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 13A 277V ac AC 10 kA Breaking
- Schneider Electric Multi9 M9F1 Miniature Circuit Breaker 40A 440V ac AC 6 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 45A 240V ac AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 25A 277V ac AC, 10 kA Breaking Capacity
