Siemens SENTRON 5SY7 Miniature Circuit Breaker, 4-Pole, 10A, Type D, 400V ac AC, 60 V dc DC, 30 kA Breaking Capacity

Subtotal (1 unit)*

$557.04

(exc. GST)

$612.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$557.04

*price indicative

RS Stock No.:
610-688
Mfr. Part No.:
5SY7410-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

30kA

Range

SENTRON

Series

5SY7

Terminal Type

Screw

IP Rating

IP20

Width

72mm

Standards/Approvals

IEC/EN 60947-2/UL1077, IEC/EN 60898-1

Depth

76mm

Height

90mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker offers unparalleled reliability for diverse electrical installations. Engineered for robust performance, it operates efficiently at an AC voltage of 400 V, ensuring enhanced safety and protection for your circuits. With its versatile design, this product is built to manage critical operating conditions, guaranteeing a mechanical service life of up to 10,000 cycles. Its compact dimensions facilitate easy installation on DIN rails, making it suitable for both industrial and infrastructural applications. This circuit breaker also features advanced tripping characteristics that ensure swift disconnections during fault conditions, safeguarding connected equipment and promoting operational integrity for long-term use.

Designed for high operational safety with IP20 protection class

Suitable for a range of supply voltages enhancing application flexibility

Features touch protection for added user safety

Constructed with halogen-free and silicon-free materials for environmental compliance

Compatible with various conductor sizes for versatile installation options

Offers quick and reliable circuit protection against short circuits

Specifically built to endure extreme temperature conditions ensuring reliability

Facilitates efficient heat dissipation optimising performance under load

Complies with international standards for enhanced credibility in quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy