Siemens SENTRON 5SY7 Miniature Circuit Breaker, 2-Pole, 16A, Type D, 400V ac AC, 60 V dc DC, 25 kA Breaking Capacity

Subtotal (1 unit)*

$259.21

(exc. GST)

$285.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$259.21

*price indicative

RS Stock No.:
610-527
Mfr. Part No.:
5SY7216-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

25kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY7

Terminal Type

Screw

IP Rating

IP20

Width

36mm

Height

90mm

Depth

76mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2/UL1077

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is engineered to excel in demanding environments, offering robust protection up to 15 kA. This device effectively safeguards electrical circuits by interrupting current flow in the event of overload or short-circuit conditions. With its compact design of just 70 mm, it integrates seamlessly into various applications, including infrastructure and industrial settings. The tripping characteristic class D ensures reliable performance in multiple scenarios, while its impressive mechanical service life of 10,000 operating cycles underscores its durability. Designed for ease of installation on DIN rails, this circuit breaker offers versatility for different mounting positions and operational needs. With extensive environmental endurance capabilities, it operates efficiently across a wide temperature range without compromising on safety or performance, making it a trustworthy choice for modern electrical installations.

Compact size allows for flexible installation options

High mechanical service life ensures long-lasting performance

Designed to meet demanding environmental conditions

Touch protection feature enhances user safety

Halogen-free and silicon-free elements align with eco-friendly practices

Combined terminal configuration simplifies wiring processes

Short-circuit breaking capacity supports various application needs

Tightening torque specifications ensure secure connections

Multiple conductor cross-section compatibility provides versatile connectivity

Vibration resistance designed for reliable operation in dynamic settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy