Siemens SENTRON 5SY7 Miniature Circuit Breaker, 1-Pole, 50A, Type D, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-536
- Mfr. Part No.:
- 5SY7150-8
- Brand:
- Siemens
Subtotal (1 unit)*
$193.26
(exc. GST)
$212.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.26 |
*price indicative
- RS Stock No.:
- 610-536
- Mfr. Part No.:
- 5SY7150-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 18mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is a robust and efficient solution for safeguarding electrical installations. Designed to operate at voltages of 230/400 V and capable of handling current ratings up to 50 A, it ensures reliable protection against overload and short circuits. This breaker features a compact design, fitting seamlessly into standard DIN rail setups, making it an ideal choice for diverse applications in industrial and infrastructural environments. Its durable construction and IP20 protection class guarantee long-lasting performance and safety in challenging conditions. The device boasts an impressive mechanical service life, able to withstand considerable operating cycles, ensuring maintenance intervals are minimised. Designed for easy installation and adaptability, this model stands out with its touch protection and suitability for integration with supplementary devices, making it a versatile addition to any electrical system.
Designed with a tripping characteristic class D for optimal performance
Features touch protection for enhanced user safety
Allows for a variety of conductor cross-sections for flexible connectivity
Robust construction suitable for diverse environmental conditions
Supports operation within a wide temperature range from -40 °C to 70 °C
Easy to install with a DIN rail fastening method for quick setup
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 50A 230V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 16A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1A 400V ac AC 15 kA Breaking Capacity
