Siemens SENTRON 5SY7 Miniature Circuit Breaker, 3-Pole, 6A, Type D, 400V ac AC, 60 V dc DC, 40 kA Breaking Capacity

Subtotal (1 unit)*

$462.79

(exc. GST)

$509.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$462.79

*price indicative

RS Stock No.:
610-391
Mfr. Part No.:
5SY7306-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

6A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

40kA

Range

SENTRON

Series

5SY7

Terminal Type

Screw

IP Rating

IP20

Height

90mm

Depth

76mm

Standards/Approvals

IEC/EN 60947-2/UL1077, IEC/EN 60898-1

Width

54mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed to provide reliable protection in various applications, supporting operational voltage up to 400 V. Its robust design features a compact form factor, making it ideal for installations requiring space efficiency without compromising on performance. With a rated current of 6 A and a tripping characteristic class D, it ensures rapid response to overloads and short circuits. Engineered for durability, it has a mechanical service life of up to 10,000 operating cycles. The device complies with international standards, ensuring it meets stringent safety and performance criteria for industrial environments. This circuit breaker not only enhances safety but also acts as a safeguard for valuable equipment, making it a dependable choice for commercial and industrial use.

Designed for superior protection against electrical overload and short circuits

Compact size facilitates easy installation in confined spaces

Mechanically robust ensuring long-lasting performance

Complies with international standards for reliability and safety

Features touch protection to enhance user safety

Versatile mounting options support varied applications

Capable of handling a wide range of conductor sizes

Halogen-free and silicon-free materials contribute to an environmentally-friendly profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy