Siemens SENTRON 5SY7 Miniature Circuit Breaker, 2-Pole, 50A, Type D, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

$544.16

(exc. GST)

$598.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$544.16

*price indicative

RS Stock No.:
610-539
Mfr. Part No.:
5SY7250-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

50A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY7

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC / EN 60898-1, IEC / EN 60947-2, UL1077

Depth

76mm

Height

90mm

Width

36mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is engineered to deliver superior protection and reliability in electrical applications. With its compact design, this circuit breaker integrates seamlessly into various installations, ensuring optimal functionality without compromising space. Ideal for infrastructure and industry, it boasts a robust performance with a breaking capacity of up to 15 kA. Designed to operate in demanding conditions, this device is suitable for a wide range of operating voltages and temperatures, making it an essential component for any electrical system. Its advanced features, including touch protection and the capacity for supplementary device installation, promise not just safety but flexibility and efficiency in usage. The product embodies siemens' commitment to quality, safety, and innovation, representing a trusted choice for professionals seeking durability and performance in their electrical solutions.

Compact design facilitates easy installation in limited spaces

Touch protection enhances safety during operation

Ability to accommodate supplementary devices for expanded functionality

High mechanical service life supports long-term reliability

Rated for a wide operating temperature range for versatile applications

Complies with international standards for assurance of quality and safety

Robust breaking capacity caters to diverse electrical loads and conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy