RS Better World
Siemens SENTRON 5SY7 Miniature Circuit Breaker, 1-Pole, 10A, Type D, 400V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 203-2287
- Mfr. Part No.:
- 5SY7110-8
- Brand:
- Siemens
Subtotal (1 unit)*
$73.79
(exc. GST)
$81.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.79 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-2287
- Mfr. Part No.:
- 5SY7110-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Depth | 76mm | |
| Height | 90mm | |
| Standards/Approvals | CCC, CE, EAC | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 18mm | ||
Depth 76mm | ||
Height 90mm | ||
Standards/Approvals CCC, CE, EAC | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens miniature circuit breaker are current limiting design provide the highest quality and reliability. It has a quick and easy installation. It has DIN rail assembly mounting type. Its used 15kA of breaking capacity. It used in industry and in the
Protection class is IP20
Number of pole is 1
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 10A 400V ac AC, 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 10A 400V ac AC, 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 10A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 500mA 400V ac AC, 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 500mA 400V ac AC, 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 300mA 400V ac AC, 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 300mA 400V ac AC, 15 kA Breaking Capacity
