Siemens SENTRON 5SY7 Miniature Circuit Breaker, 4-Pole, 16A, Type D, 400V ac AC, 60 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 610-396
- Mfr. Part No.:
- 5SY7416-8
- Brand:
- Siemens
Subtotal (1 unit)*
$522.80
(exc. GST)
$575.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $522.80 |
*price indicative
- RS Stock No.:
- 610-396
- Mfr. Part No.:
- 5SY7416-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Depth | 76mm | |
| Width | 72mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Depth 76mm | ||
Width 72mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered for dependable protection in demanding electrical environments. With a robust design featuring four poles and a tripping characteristic class D, this device safeguards circuits against overloads and short circuits. Its high breaking capacity of 15 kA ensures optimal performance, while the device's compact dimensions make it a convenient fit for various installations. It is built to withstand challenging conditions, boasting an extensive mechanical service life of up to 10,000 operating cycles. This circuit breaker is not only reliable but is also versatile with suitability for infrastructure and industry applications, meeting stringent international standards for safety and performance. Additionally, its halogen-free and silicon-free materials underscore a commitment to sustainable practices. Overall, this product combines exceptional functionality with energy efficiency, making it an ideal choice for modern electrical systems.
Designed with touch protection for enhanced safety
Incorporates a combined terminal both top and bottom for flexible connections
Features properties compliant with EN standards for main switches
Supports the installation of supplementary devices for added functionality
Capable of withstanding extreme temperature ranges from -40 °C to 70 °C
Conforms to IEC / EN standards ensuring reliable performance
Easily mountable on a DIN rail for convenient installation
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 16A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 8A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
