Siemens SENTRON 5SY7 Miniature Circuit Breaker, 1-Pole, 63A, Type D, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

$227.10

(exc. GST)

$249.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$227.10

*price indicative

RS Stock No.:
610-646
Mfr. Part No.:
5SY7163-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

63A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY7

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2/UL1077

Width

18mm

Height

90mm

Depth

76mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker offers robust protection and reliability for electrical installations. Engineered to handle an operational current of up to 63 A, it is designed for use in diverse environments, making it suitable for both residential and industrial applications. Its compact dimensions allow for versatile mounting and installation on DIN rails. The breaker features a tripping characteristic class D, ensuring it swiftly reacts to overloads while maintaining operational stability. This product integrates sophisticated protection technologies, including reliable short-circuit breaking capacity at various ratings. With an operational lifespan of approximately 10,000 cycles, it guarantees longevity and dependability. Ideal for infrastructure and industrial settings, this circuit breaker enhances overall safety and performance of electrical systems.

Designed for efficient performance across a range of temperatures

Robust construction ensures durability in challenging environments

Features touch protection as a safety measure for users

Supports a variety of conductor sizes for flexible installation

Sealable design provides additional security and safety

Equipped with advanced properties for main switch compliance

Meets international standards for reliable electrical protection

Integration of halogen-free and silicon-free materials enhances environmental safety

Versatile mounting options cater to different installation needs

Offers comprehensive technical support and documentation online

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy