Siemens SENTRON 5SY7 Miniature Circuit Breaker, 2-Pole, 63A, Type D, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-529
- Mfr. Part No.:
- 5SY7263-8
- Brand:
- Siemens
Subtotal (1 unit)*
$642.73
(exc. GST)
$707.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $642.73 |
*price indicative
- RS Stock No.:
- 610-529
- Mfr. Part No.:
- 5SY7263-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Depth | 76mm | |
| Standards/Approvals | IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Depth 76mm | ||
Standards/Approvals IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | ||
Width 36mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to offer exceptional performance in a compact structure. With a focus on safety and reliability, this model effectively protects electrical circuits within various applications, ensuring uninterrupted operations. Incorporating advanced technology, it features a robust breaking capacity of 15kA at DC, making it ideal for demanding industrial and infrastructural environments. Its versatile compatibility allows for a broad range of applications, underpinned by comprehensive compliance with international standards. The products reliable operation in harsh conditions is complemented by a mechanical service life of 10,000 cycles, proving its longevity and strength in performance. This circuit breaker not only features a stylish design but also combines functionality with user-friendly installation, making it a perfect solution for any electrical setup.
Designed for two-pole configurations enhancing flexibility in installation
Equipped with touch protection for added safety during operation
Halogen-free materials contribute to environmentally friendly performance
Sealable design ensures security in sensitive environments
Can accommodate a wide range of conductor sizes enhancing versatility
Offers comprehensive protection with a high operational current rating
Extensive temperature range ensures reliability in various climates
Suitable for both AC and DC applications offering universal usability
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 63A 230V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 16A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1.6A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
