Siemens SENTRON 5SY7 Miniature Circuit Breaker, 2-Pole, 63A, Type D, 230V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-552
- Mfr. Part No.:
- 5SY7563-8
- Brand:
- Siemens
Subtotal (1 unit)*
$452.04
(exc. GST)
$497.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $452.04 |
*price indicative
- RS Stock No.:
- 610-552
- Mfr. Part No.:
- 5SY7563-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Height | 90mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 63A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 36mm | ||
Height 90mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for reliable protection in various applications, ensuring safety and performance in electrical systems. This innovative device reliably interrupts circuits in the event of overloads or short circuits, making it ideal for use in both industrial and infrastructure settings. Its compact design allows for easy installation on a DIN rail, and its robust construction ensures longevity even in challenging environments. With a tripping characteristic class of D, this circuit breaker addresses specific applications that require swift response to overload conditions. Features such as touch protection and compatibility with supplementary devices enhance its utility, while rigorous testing standards guarantee its dependability. Its a high-quality solution for those seeking efficient circuit management and a commitment to safety.
Compact design enables versatile installation options
Touch protection enhances user safety during operation
Robust construction ensures durability in demanding environments
Compatible with supplementary devices increasing functionality
Designed for both industrial and infrastructure applications
Meets rigorous testing standards for reliability
Fast response to overload conditions for optimal circuit protection
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 4A 230V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1.6A 230V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 2A 230V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1A 230V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 40A 230V ac AC 15 kA Breaking Capacity
