Siemens SENTRON 5SY5 Miniature Circuit Breaker, 2-Pole, 4A, Type B, 400V ac AC, 440 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-630
- Mfr. Part No.:
- 5SY5204-6
- Brand:
- Siemens
Subtotal (1 unit)*
$374.86
(exc. GST)
$412.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $374.86 |
*price indicative
- RS Stock No.:
- 610-630
- Mfr. Part No.:
- 5SY5204-6
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | SENTRON | |
| Series | 5SY5 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Depth | 76mm | |
| Width | 36mm | |
| Standards/Approvals | IEC / EN 60898-2, UL1077 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range SENTRON | ||
Series 5SY5 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Depth 76mm | ||
Width 36mm | ||
Standards/Approvals IEC / EN 60898-2, UL1077 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for reliable protection in both AC and DC applications. This robust device not only ensures superior performance with a tripping characteristic class B but also boasts a mechanical service life of up to 10,000 operating cycles. Compliant with various international standards, this model combines a compact design with high breaking capacity, making it ideal for infrastructure, industrial, and mobility applications. Featuring dual poles, it simplifies installation while ensuring safety and longevity. With its halogen-free, sealable, and silicon-free construction, this breaker is built to withstand harsh conditions, ensuring protection and performance you can trust.
Designed for both AC and DC voltage applications
Compact dimensions for space-saving installation
IP20 protection class ensuring safety with connected conductors
Energy limitation class 3 for enhanced operational safety
Standard IEC / EN 60898-2 compliant for reliability
Vibration resistance tailored for tough environments
Tightening torque specifications for secure connections
Suitable for a variety of conductor cross-sections
Versatile mounting options for various installations
Produced with a focus on environmental sustainability
Related links
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 300mA 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
