Siemens SENTRON 5SY5 Miniature Circuit Breaker, 4-Pole, 32A, Type B, 400V ac AC, 880 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

$672.70

(exc. GST)

$739.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$672.70

*price indicative

RS Stock No.:
610-515
Mfr. Part No.:
5SY5432-6
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

880V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

SENTRON

Series

5SY5

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC / EN 60898-2, UL1077

Height

90mm

Width

72mm

Depth

76mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed for universal application in both infrastructure and industry, ensuring reliable protection against overcurrents. Featuring a robust four-pole design with a tripping characteristic class B, this device promises dependable performance for a variety of electrical installations. With operational capacities reaching up to 10kA, it safeguards electrical systems by swiftly interrupting current flow during fault conditions. Its compact dimensions and easy mounting options make it suitable for a range of environments, while the solid construction guarantees a lengthy mechanical service life. This circuit breaker is engineered for versatility, accommodating various conductor types and sizes. With certifications adhering to international standards, it arrives with exceptional reliability to meet professionals' stringent demands.

Compact design allows for flexible installation in diverse settings

Halogen-free construction ensures safer operation in enclosed spaces

Innovative terminal features provide ease of connection for multiple conductor types

Designed for optimal performance under varying ambient temperatures

Built to endure up to 10000 mechanical operation cycles

IP20 protection class ensures safe handling with connected conductors

Complies with international standards for enhanced reliability

Special properties meet requirements for main switch applications

Offers support for supplementary device installations expanding functionality

Vibration resistance guarantees durable operation in dynamic environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy