Siemens SENTRON 5SY5 Miniature Circuit Breaker, 2-Pole, 8A, Type B, 400V ac AC, 440 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

$374.86

(exc. GST)

$412.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$374.86

*price indicative

RS Stock No.:
610-511
Mfr. Part No.:
5SY5208-6
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

8A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

440V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

SENTRON

Series

5SY5

Terminal Type

Screw

IP Rating

IP20

Width

36mm

Depth

76mm

Standards/Approvals

IEC / EN 60898-2, UL1077

Height

90mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker exemplifies reliability and advanced engineering for both industrial and infrastructure applications. Designed for optimal performance, it operates seamlessly at both AC and DC voltages, making it a versatile choice for various electrical systems. With a robust design that significantly reduces the risk of faults while offering a mechanical lifespan of 10,000 cycles, this device ensures durability and safety. Its compact size and multi-functional installation options make it suitable for diverse environments, ensuring that efficient protection is always within reach. Whether for control panels or complex machinery, this circuit breaker is engineered to meet demanding standards while providing peace of mind that your electrical system is secure.

Designed for flexibility with applications in infrastructure industry and mobility

Meets international standards for safety and efficiency

Offers high breaking capacity ensuring protection in fault conditions

Provides a compact solution without compromising on performance

Facilitates easy installation on DIN rails with a variety of mounting positions

Features combined terminals for enhanced connectivity options

Operates effectively across a broad temperature range ensuring reliability in extreme conditions

Halogen-free and silicone-free for enhanced safety

Energy limitation class 3 for reduced damage during overload events

Vibration-resistant design suitable for dynamic environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy