Siemens SENTRON 5SY5 Miniature Circuit Breaker, 4-Pole, 63A, Type B, 400V ac AC, 880 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-517
- Mfr. Part No.:
- 5SY5463-6
- Brand:
- Siemens
Subtotal (1 unit)*
$1,047.69
(exc. GST)
$1,152.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,047.69 |
*price indicative
- RS Stock No.:
- 610-517
- Mfr. Part No.:
- 5SY5463-6
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 880V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | SENTRON | |
| Series | 5SY5 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Standards/Approvals | IEC / EN 60898-2, UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 63A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 880V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range SENTRON | ||
Series 5SY5 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Standards/Approvals IEC / EN 60898-2, UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker embodies a powerful combination of safety and efficiency for a range of electrical applications. Engineered to support up to 63A with a robust 4-pole design, it is ideal for protecting circuits against overloads and short circuits. The circuit breaker operates effectively in both AC and DC environments, making it versatile for various industrial needs. With a high operational current rating and a mechanical service life of 5,000 cycles, this device ensures longevity and reliability. The innovative design caters to both infrastructure and mobility sectors, without compromising on environmental safety standards, featuring halogen-free and silicon-free components. Whether used in industrial setups or infrastructure projects, this product guarantees steadfast performance, ensuring compliance with relevant safety standards.
Four-pole design caters for comprehensive circuit protection
Halogen-free materials promote environmental safety
Durable construction supports a mechanical lifespan of 5000 cycles
Suitable for both AC and DC applications enhancing versatility
Advanced tripping characteristics ensure timely disconnection during faults
Compact dimensions enable easy installation in constrained spaces
IP20 protection class allows for safe operation with connected conductors
Adjustable settings accommodate various conductor cross-sections
Energy limitation class 3 optimises fault handling without excessive energy loss
Related links
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking Capacity
