Siemens SENTRON 5SY5 Miniature Circuit Breaker, 2-Pole, 2A, Type B, 400V ac AC, 440 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-510
- Mfr. Part No.:
- 5SY5202-6
- Brand:
- Siemens
Subtotal (1 unit)*
$374.86
(exc. GST)
$412.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $374.86 |
*price indicative
- RS Stock No.:
- 610-510
- Mfr. Part No.:
- 5SY5202-6
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY5 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Height | 90mm | |
| Standards/Approvals | IEC / EN 60898-2, UL1077 | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 2A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY5 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Height 90mm | ||
Standards/Approvals IEC / EN 60898-2, UL1077 | ||
Width 36mm | ||
- COO (Country of Origin):
- DE
The Siemens miniature circuit breaker is an essential component for ensuring reliable protection in electrical installations. Designed to handle both AC and DC operations, this breaker exhibits outstanding performance in critical applications, boasting a robust tripping characteristic that meets Class B standards. With a high mechanical service life and impressive breaking capacity, this device is engineered to contribute to the safety and efficiency of your electrical systems. Its compact design allows for easy installation and operation, making it suitable for various environments, including infrastructure, industry, and mobility sectors. As part of an advanced product range, this circuit breaker is built to withstand demanding operational conditions while providing peace of mind and operational reliability.
Compact design facilitates hassle-free installation in any setting
Robust breaking capacity ensures effective protection against short circuits
Compatible with multiple voltage types enhancing versatility
Designed for a mechanical service life of up to 10000 cycles
Rated current adjustment accommodates environmental temperature fluctuations
Halogen-free materials support environmentally friendly practices
Sealable design prevents unauthorized access improving safety
Wide connectable conductor cross-section range enhances compatibility
Vibration resistance ensures stable performance in dynamic environments
Built for use across a diverse range of applications from infrastructure to mobility
Related links
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 300mA 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
